ERA-3YEB332V is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 0
Unit Price: kr.0.63000
Datasheet

Upgrade


Panasonic Industry
In Stock: 1.213
Unit Price: kr.1.71000
Datasheet

Upgrade


Panasonic Industry
In Stock: 2.774
Unit Price: kr.2.54000
Datasheet

Upgrade


Panasonic Industry
In Stock: 1.943
Unit Price: kr.3.17000
Datasheet

Direct


Vishay
In Stock: 1.921
Unit Price: kr.0.70000
Datasheet

Direct


Susumu
In Stock: 134.933
Unit Price: kr.0.63000
Datasheet

Direct


YAGEO
In Stock: 52.527
Unit Price: kr.0.63000
Datasheet

Direct


Vishay Dale
In Stock: 25.652
Unit Price: kr.1.65000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.35240
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.3.20924
Datasheet

Upgrade


Susumu
In Stock: 3.216
Unit Price: kr.3.61000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.2.04009
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.16459
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.5.17648
Datasheet
3.3 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-3YEB332V

DigiKey Part Number
P3.3KYTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERA-3YEB332V
Description
RES SMD 3.3K OHM 0.1% 1/10W 0603
Customer Reference
Detailed Description
3.3 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Metal Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-3YEB332V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes