
RG1608P-332-B-T5 | |
|---|---|
DigiKey Part Number | RG16P3.3KBTR-ND - Tape & Reel (TR) RG16P3.3KBCT-ND - Cut Tape (CT) RG16P3.3KBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1608P-332-B-T5 |
Description | RES SMD 3.3K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1608P-332-B-T5 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.49500 | kr.4.95 |
| 25 | kr.0.45920 | kr.11.48 |
| 50 | kr.0.43240 | kr.21.62 |
| 100 | kr.0.40830 | kr.40.83 |
| 250 | kr.0.37912 | kr.94.78 |
| 500 | kr.0.35860 | kr.179.30 |
| 1.000 | kr.0.34001 | kr.340.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.32925 | kr.1,646.25 |
| 10.000 | kr.0.31500 | kr.3,150.00 |
| 15.000 | kr.0.30741 | kr.4,611.15 |
| 25.000 | kr.0.29862 | kr.7,465.50 |
| 35.000 | kr.0.29326 | kr.10,264.10 |
| 50.000 | kr.0.28794 | kr.14,397.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |


