Direct
Similar
Direct
Similar
Similar
Similar
Similar

EEV-FK1J221Q | |
|---|---|
DigiKey Part Number | PCE3484TR-ND - Tape & Reel (TR) PCE3484CT-ND - Cut Tape (CT) PCE3484DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEV-FK1J221Q |
Description | CAP ALUM 220UF 20% 63V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV-FK1J221Q Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 600 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 800 mA @ 100 kHz |
Part Status Active | Impedance 160 mOhms |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 63 V | Surface Mount Land Size 0.531" L x 0.531" W (13.50mm x 13.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEV-FK1J221V | Panasonic Industry | 1.456 | P124627CT-ND | kr.15.15000 | Direct |
| EEE-FK1J221AV | Panasonic Industry | 2.028 | P124703CT-ND | kr.16.80000 | Similar |
| UCD1J221MNQ1MS | Nichicon | 0 | UCD1J221MNQ1MTR-ND | kr.4.39283 | Direct |
| AFK227M63H32B-F | Cornell Dubilier Knowles | 0 | AFK227M63H32B-F-ND | kr.0.00000 | Similar |
| AFK227M63H32T-F | Cornell Dubilier Knowles | 2.283 | 338-2175-1-ND | kr.20.99000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.21000 | kr.10.21 |
| 10 | kr.6.59400 | kr.65.94 |
| 50 | kr.5.09100 | kr.254.55 |
| 100 | kr.4.61680 | kr.461.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.4.14480 | kr.828.96 |
| 400 | kr.3.82270 | kr.1,529.08 |
| 600 | kr.3.65998 | kr.2,195.99 |
| 1.000 | kr.3.47863 | kr.3,478.63 |
| 1.400 | kr.3.37197 | kr.4,720.76 |
| 2.000 | kr.3.26897 | kr.6,537.94 |
| Unit Price without VAT: | kr.10.21000 |
|---|---|
| Unit Price with VAT: | kr.12.76250 |






