AFK227M63H32B-F is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 2.283
Unit Price: kr.20.99000
Datasheet

Direct


Panasonic Industry
In Stock: 1
Unit Price: kr.10.84000
Datasheet

Direct


Panasonic Industry
In Stock: 82
Unit Price: kr.10.21000
Datasheet

Similar


Chemi-Con
In Stock: 2.920
Unit Price: kr.15.03000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.9.38421
Datasheet
220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFK227M63H32B-F

DigiKey Part Number
AFK227M63H32B-F-ND
Manufacturer
Manufacturer Product Number
AFK227M63H32B-F
Description
CAP ALUM 220UF 20% 63V SMD
Customer Reference
Detailed Description
220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
600 mA @ 120 Hz
Part Status
Discontinued at DigiKey
Ripple Current @ High Frequency
800 mA @ 100 kHz
Capacitance
Impedance
160 mOhms
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
63 V
Height - Seated (Max)
0.551" (14.00mm)
ESR (Equivalent Series Resistance)
160mOhm @ 100kHz
Surface Mount Land Size
0.531" L x 0.590" W (13.50mm x 15.00mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AFK227M63H32T-FCornell Dubilier Knowles2.283338-2175-1-NDkr.20.99000Parametric Equivalent
EEE-FK1J221AQPanasonic Industry1PCE4853CT-NDkr.10.84000Direct
EEV-FK1J221QPanasonic Industry82PCE3484CT-NDkr.10.21000Direct
EMVY630ARA221MKE0SChemi-Con2.920565-2504-1-NDkr.15.03000Similar
MAL215099815E3Vishay Beyschlag/Draloric/BC Components04404PHTR-NDkr.9.38421Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types