
AFK227M63H32T-F | |
|---|---|
DigiKey Part Number | 338-2175-2-ND - Tape & Reel (TR) 338-2175-1-ND - Cut Tape (CT) 338-2175-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFK227M63H32T-F |
Description | CAP ALUM 220UF 20% 63V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | AFK227M63H32T-F Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 600 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 800 mA @ 100 kHz |
Capacitance | Impedance 160 mOhms |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.551" (14.00mm) |
ESR (Equivalent Series Resistance) 160mOhm @ 100kHz | Surface Mount Land Size 0.531" L x 0.590" W (13.50mm x 15.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.99000 | kr.20.99 |
| 10 | kr.14.08700 | kr.140.87 |
| 50 | kr.11.21920 | kr.560.96 |
| 100 | kr.10.31520 | kr.1,031.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.9.56355 | kr.1,912.71 |
| 400 | kr.8.93878 | kr.3,575.51 |
| 600 | kr.8.62345 | kr.5,174.07 |
| 1.000 | kr.8.27199 | kr.8,271.99 |
| 1.400 | kr.8.06548 | kr.11,291.67 |
| 2.000 | kr.7.86598 | kr.15,731.96 |
| Unit Price without VAT: | kr.20.99000 |
|---|---|
| Unit Price with VAT: | kr.26.23750 |

