3300 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-HD1H332

DigiKey Part Number
P15161-ND
Manufacturer
Manufacturer Product Number
EEU-HD1H332
Description
CAP ALUM 3300UF 20% 50V RADIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
3300 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-HD1H332 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.77 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.036 A @ 100 kHz
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.709" Dia (18.00mm)
Tolerance
±20%
Height - Seated (Max)
1.476" (37.50mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECA-1HHG332Panasonic Industry3.443P5577-NDkr.23.20000Parametric Equivalent
UKA1H332MHDNichicon124493-4614-NDkr.32.08000Direct
50PX3300MEFC18X35.5Rubycon541189-50PX3300MEFC18X35.5-NDkr.20.92000Parametric Equivalent
50PX3300MEFCCC18X35.5Rubycon1061189-50PX3300MEFCCC18X35.5-NDkr.23.78000Parametric Equivalent
EKMQ500ELL332MMP1SChemi-Con497565-EKMQ500ELL332MMP1S-NDkr.33.22000Parametric Equivalent
In-Stock: 26
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.34.11000kr.34.11
10kr.23.55300kr.235.53
50kr.19.17340kr.958.67
100kr.17.79260kr.1,779.26
500kr.15.42166kr.7,710.83
1.000kr.14.67640kr.14,676.40
2.500kr.13.88178kr.34,704.45
Manufacturers Standard Package
Unit Price without VAT:kr.34.11000
Unit Price with VAT:kr.42.63750