EEU-FS1H391L is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 2.203
Unit Price: kr.9.70000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 1.000
Unit Price: kr.8.69000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 871
Unit Price: kr.7.10000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 1.059
Unit Price: kr.8.56000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 1.348
Unit Price: kr.9.76000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: kr.9.51000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.10.78000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 488
Unit Price: kr.10.52000
Datasheet
390 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FS1H391L

DigiKey Part Number
P122404-ND
Manufacturer
Manufacturer Product Number
EEU-FS1H391L
Description
CAP ALUM 390UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
390 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FS1H391L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.6125 A @ 120 Hz
Ripple Current @ High Frequency
2.15 A @ 100 kHz
Impedance
22 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.9.51000kr.9.51
10kr.6.15600kr.61.56
50kr.4.74480kr.237.24
200kr.3.92825kr.785.65
600kr.3.46375kr.2,078.25
1.000kr.3.29002kr.3,290.02
2.600kr.3.02235kr.7,858.11
5.000kr.2.87491kr.14,374.55
Manufacturers Standard Package
Unit Price without VAT:kr.9.51000
Unit Price with VAT:kr.11.88750