UHW1H391MPD is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 488
Unit Price: kr.10.64000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 1.000
Unit Price: kr.8.78000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 871
Unit Price: kr.7.18000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 925
Unit Price: kr.8.65000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.9.62000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 2.183
Unit Price: kr.9.81000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 1.337
Unit Price: kr.9.87000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: kr.9.62000
Datasheet
390 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
390 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UHW1H391MPD

DigiKey Part Number
493-6914-ND
Manufacturer
Manufacturer Product Number
UHW1H391MPD
Description
CAP ALUM 390UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
390 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHW1H391MPD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.21 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.42 A @ 100 kHz
Part Status
Active
Impedance
28 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
50 V
Height - Seated (Max)
1.063" (27.00mm)
Lifetime @ Temp.
10000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UHW1H391MPD1TDNichicon488493-UHW1H391MPD1TDCT-NDkr.10.64000Parametric Equivalent
50ZLJ390M10X25Rubycon1.00050ZLJ390M10X25-NDkr.8.78000Parametric Equivalent
50ZLJ390MT810X25Rubycon8711189-1664-1-NDkr.7.18000Parametric Equivalent
63ZLJ390M10X25Rubycon9251189-63ZLJ390M10X25-NDkr.8.65000Parametric Equivalent
EEU-FS1H391LPanasonic Industry0P122404-NDkr.9.62000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.10.90000kr.10.90
10kr.7.07000kr.70.70
50kr.5.47540kr.273.77
200kr.4.55045kr.910.09
600kr.4.02495kr.2,414.97
1.000kr.3.82837kr.3,828.37
2.600kr.3.52565kr.9,166.69
5.000kr.3.35889kr.16,794.45
Manufacturers Standard Package
Unit Price without VAT:kr.10.90000
Unit Price with VAT:kr.13.62500