390 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63ZLJ390M10X25

DigiKey Part Number
1189-63ZLJ390M10X25-ND
Manufacturer
Manufacturer Product Number
63ZLJ390M10X25
Description
CAP ALUM 390UF 20% 63V RADIAL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
390 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.32 A @ 120 Hz
Ripple Current @ High Frequency
2.4 A @ 100 kHz
Impedance
35 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.059
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.8.56000kr.8.56
10kr.5.49000kr.54.90
50kr.4.20220kr.210.11
100kr.3.79450kr.379.45
500kr.3.09354kr.1,546.77
1.000kr.2.87272kr.2,872.72
3.000kr.2.59655kr.7,789.65
5.000kr.2.49332kr.12,466.60
Manufacturers Standard Package
Unit Price without VAT:kr.8.56000
Unit Price with VAT:kr.10.70000