1500 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FR1C152LB

DigiKey Part Number
P15335CT-ND - Cut Tape (CT)
P15335TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FR1C152LB
Description
CAP ALUM 1500UF 20% 16V RADIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1500 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FR1C152LB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Mfr
Ripple Current @ Low Frequency
1.976 A @ 120 Hz
Series
Ripple Current @ High Frequency
2.47 A @ 100 kHz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Impedance
18 mOhms
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
1.063" (27.00mm)
Voltage - Rated
16 V
Mounting Type
Lifetime @ Temp.
10000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEU-FM1C152BPanasonic Industry38510-EEU-FM1C152BCT-NDkr.9.04000Similar
EEU-FR1C152Panasonic Industry439P14399-NDkr.7.69000Similar
EEU-FR1C152LPanasonic Industry4.484P14400-NDkr.9.36000Parametric Equivalent
EKZE160ELL152MK20SChemi-Con635565-1666-NDkr.10.90000Similar
UHD1C152MHDNichicon320493-15192-NDkr.6.79000Similar
In-Stock: 295
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.9.49000kr.9.49
10kr.6.13400kr.61.34
50kr.4.72420kr.236.21
100kr.4.27740kr.427.74
Tape & Box (TB)
QuantityUnit PriceExt Price
500kr.3.44448kr.1,722.24
1.000kr.3.20686kr.3,206.86
1.500kr.3.08697kr.4,630.45
2.500kr.2.95329kr.7,383.23
3.500kr.2.87472kr.10,061.52
5.000kr.2.79882kr.13,994.10
Manufacturers Standard Package
Unit Price without VAT:kr.9.49000
Unit Price with VAT:kr.11.86250