27 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FC1V270H

DigiKey Part Number
10-EEU-FC1V270HCT-ND - Cut Tape (CT)
10-EEU-FC1V270HTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FC1V270H
Description
CAP ALUM 27UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
27 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FC1V270H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
113.8 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
175 mA @ 100 kHz
Part Status
Active
Impedance
800 mOhms
Capacitance
Lead Spacing
0.098" (2.50mm)
Tolerance
±20%
Size / Dimension
0.197" Dia (5.00mm)
Voltage - Rated
35 V
Height - Seated (Max)
0.472" (12.00mm)
Lifetime @ Temp.
1000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEU-FC1V270Panasonic Industry287P11231-NDkr.2.50000Similar
ELXY350ELL270MEB5DChemi-Con2.315565-ELXY350ELL270MEB5D-NDkr.2.56000Similar
UPW1V270MDDNichicon2.714493-1854-NDkr.1.92000Similar
In-Stock: 927
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.56000kr.2.56
10kr.1.55800kr.15.58
50kr.1.14220kr.57.11
100kr.1.00960kr.100.96
500kr.0.78126kr.390.63
1.000kr.0.70901kr.709.01
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.63700kr.1,274.00
4.000kr.0.58789kr.2,351.56
6.000kr.0.56312kr.3,378.72
10.000kr.0.53549kr.5,354.90
14.000kr.0.51924kr.7,269.36
20.000kr.0.50354kr.10,070.80
Manufacturers Standard Package
Unit Price without VAT:kr.2.56000
Unit Price with VAT:kr.3.20000