27 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELXY350ELL270MEB5D

DigiKey Part Number
565-ELXY350ELL270MEB5D-ND
Manufacturer
Manufacturer Product Number
ELXY350ELL270MEB5D
Description
CAP ALUM 27UF 20% 35V RADIAL TH
Customer Reference
Detailed Description
27 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
65.2 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
163 mA @ 100 kHz
Part Status
Obsolete
Impedance
750 mOhms
Capacitance
Lead Spacing
0.079" (2.00mm)
Tolerance
±20%
Size / Dimension
0.197" Dia (5.00mm)
Voltage - Rated
35 V
Height - Seated (Max)
0.512" (13.00mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HHXD350ARA270MF61GChemi-Con0565-HHXD350ARA270MF61GCT-NDkr.9.87000MFR Recommended
EEU-FC1V270Panasonic Industry287P11231-NDkr.2.50000Direct
EEU-FC1V270BPanasonic Industry0EEU-FC1V270B-NDkr.0.42393Similar
EEU-FC1V270HPanasonic Industry93710-EEU-FC1V270HCT-NDkr.2.56000Similar
UPW1V270MDDNichicon2.724493-1854-NDkr.1.92000Similar
In-Stock: 2.315
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2.56000kr.2.56
10kr.1.59000kr.15.90
50kr.1.16540kr.58.27
100kr.1.03010kr.103.01
500kr.0.79778kr.398.89
1.000kr.0.72427kr.724.27
Unit Price without VAT:kr.2.56000
Unit Price with VAT:kr.3.20000