27 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
27 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPW1V270MDD

DigiKey Part Number
493-1854-ND
Manufacturer
Manufacturer Product Number
UPW1V270MDD
Description
CAP ALUM 27UF 20% 35V RADIAL TH
Customer Reference
Detailed Description
27 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPW1V270MDD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
54 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
180 mA @ 100 kHz
Part Status
Obsolete
Impedance
600 mOhms
Capacitance
Lead Spacing
0.079" (2.00mm)
Tolerance
±20%
Size / Dimension
0.197" Dia (5.00mm)
Voltage - Rated
35 V
Height - Seated (Max)
0.433" (11.00mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEU-FC1V270Panasonic Industry287P11231-NDkr.2.50000Similar
EEU-FC1V270BPanasonic Industry0EEU-FC1V270B-NDkr.0.42393Similar
EEU-FC1V270HPanasonic Industry93710-EEU-FC1V270HCT-NDkr.2.56000Similar
ELXY350ELL270MEB5DChemi-Con2.315565-ELXY350ELL270MEB5D-NDkr.2.56000Similar
In-Stock: 2.724
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1.92000kr.1.92
10kr.1.18600kr.11.86
50kr.0.86280kr.43.14
100kr.0.76020kr.76.02
500kr.0.58152kr.290.76
1.000kr.0.52511kr.525.11
2.500kr.0.46465kr.1,161.62
Unit Price without VAT:kr.1.92000
Unit Price with VAT:kr.2.40000