Similar
Similar
Similar
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar



EEU-FC1V220 | |
|---|---|
DigiKey Part Number | P11230-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FC1V220 |
Description | CAP ALUM 22UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1V220 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 113.8 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 175 mA @ 100 kHz |
Part Status Active | Impedance 800 mOhms |
Capacitance | Lead Spacing 0.079" (2.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.472" (12.00mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FC1H220 | Panasonic Industry | 9.840 | P10318-ND | kr.2.47000 | Similar |
| EEU-FC1V220B | Panasonic Industry | 4.635 | P19677CT-ND | kr.2.54000 | Similar |
| EEU-FC1V220H | Panasonic Industry | 5.058 | P19678CT-ND | kr.2.54000 | Similar |
| UPJ1V220MDD1TD | Nichicon | 0 | 493-5114-1-ND | kr.0.00000 | Direct |
| EKMG350ELL220ME11D | Chemi-Con | 11 | 565-1318-ND | kr.2.54000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.47000 | kr.2.47 |
| 10 | kr.1.51500 | kr.15.15 |
| 50 | kr.1.10820 | kr.55.41 |
| 200 | kr.0.87335 | kr.174.67 |
| 600 | kr.0.73882 | kr.443.29 |
| 1.000 | kr.0.68840 | kr.688.40 |
| 2.600 | kr.0.61059 | kr.1,587.53 |
| 5.000 | kr.0.56766 | kr.2,838.30 |
| Unit Price without VAT: | kr.2.47000 |
|---|---|
| Unit Price with VAT: | kr.3.08750 |










