UPW1V220MDD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.2.50000
Datasheet

Similar


Panasonic Industry
In Stock: 4.452
Unit Price: kr.2.56000
Datasheet

Similar


Panasonic Industry
In Stock: 3.140
Unit Price: kr.2.56000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.1.24675
Datasheet
22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPW1V220MDD

DigiKey Part Number
493-1853-ND
Manufacturer
Manufacturer Product Number
UPW1V220MDD
Description
CAP ALUM 22UF 20% 35V RADIAL TH
Customer Reference
Detailed Description
22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPW1V220MDD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
54 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
180 mA @ 100 kHz
Part Status
Obsolete
Impedance
600 mOhms
Capacitance
Lead Spacing
0.079" (2.00mm)
Tolerance
±20%
Size / Dimension
0.197" Dia (5.00mm)
Voltage - Rated
35 V
Height - Seated (Max)
0.433" (11.00mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEU-FC1V220Panasonic Industry0P11230-NDkr.2.50000Similar
EEU-FC1V220BPanasonic Industry4.452P19677CT-NDkr.2.56000Similar
EEU-FC1V220HPanasonic Industry3.140P19678CT-NDkr.2.56000Similar
SEK220M035STCornell Dubilier Knowles0338-1719-NDkr.1.24675Similar
Obsolete
This product is no longer manufactured. View Substitutes