
EEU-FC1V122 | |
|---|---|
DigiKey Part Number | P11242-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FC1V122 |
Description | CAP ALUM 1200UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1V122 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.764 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.205 A @ 100 kHz |
Part Status Active | Impedance 29 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.787" (20.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FC1V122B | Panasonic Industry | 248 | 10-EEU-FC1V122BCT-ND | kr.12.74000 | Similar |
| ELXY350ELL122MK35S | Chemi-Con | 534 | 565-ELXY350ELL122MK35S-ND | kr.14.14000 | Similar |
| UPJ1V122MHD | Nichicon | 27 | 493-11099-ND | kr.11.79000 | Similar |
| UPJ1V122MHD6 | Nichicon | 136 | 493-15664-ND | kr.11.73000 | Similar |
| UPM1V122MHD | Nichicon | 103 | 493-5631-ND | kr.12.62000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.49000 | kr.12.49 |
| 10 | kr.8.17900 | kr.81.79 |
| 50 | kr.6.37560 | kr.318.78 |
| 100 | kr.5.80620 | kr.580.62 |
| 500 | kr.4.82702 | kr.2,413.51 |
| 1.000 | kr.4.51877 | kr.4,518.77 |
| 2.500 | kr.4.18990 | kr.10,474.75 |
| 5.000 | kr.3.98964 | kr.19,948.20 |
| Unit Price without VAT: | kr.12.49000 |
|---|---|
| Unit Price with VAT: | kr.15.61250 |

