



UPJ1V122MHD | |
|---|---|
DigiKey Part Number | 493-11099-ND |
Manufacturer | |
Manufacturer Product Number | UPJ1V122MHD |
Description | CAP ALUM 1200UF 20% 35V RADIAL |
Customer Reference | |
Detailed Description | 1200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1V122MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.92 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.18 A @ 10 kHz |
Part Status Not For New Designs | Impedance 31 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.457" (37.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPA1V122MHD | Nichicon | 525 | UPA1V122MHD-ND | kr.12.55000 | Direct |
| UPW1V122MHD | Nichicon | 516 | 493-1873-ND | kr.11.92000 | Direct |
| UPJ1V122MHD6 | Nichicon | 136 | 493-15664-ND | kr.11.73000 | Similar |
| UPM1V122MHD | Nichicon | 103 | 493-5631-ND | kr.12.62000 | Similar |
| UPW1V122MHD6 | Nichicon | 15.272 | 493-1874-ND | kr.12.30000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.79000 | kr.11.79 |
| 10 | kr.7.69700 | kr.76.97 |
| 50 | kr.5.97980 | kr.298.99 |
| 100 | kr.5.43780 | kr.543.78 |
| 500 | kr.4.50558 | kr.2,252.79 |
| 1.000 | kr.4.21217 | kr.4,212.17 |
| 2.500 | kr.3.89908 | kr.9,747.70 |
| 5.000 | kr.3.70842 | kr.18,542.10 |
| Unit Price without VAT: | kr.11.79000 |
|---|---|
| Unit Price with VAT: | kr.14.73750 |

