



UPJ1V122MHD6 | |
|---|---|
DigiKey Part Number | 493-15664-ND |
Manufacturer | |
Manufacturer Product Number | UPJ1V122MHD6 |
Description | CAP ALUM 1200UF 20% 35V RADIAL |
Customer Reference | |
Detailed Description | 1200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1V122MHD6 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.74 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.98 A @ 10 kHz |
Part Status Not For New Designs | Impedance 41 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.043" (26.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW1V122MHD6 | Nichicon | 15.272 | 493-1874-ND | kr.12.30000 | Direct |
| UPJ1V122MHD | Nichicon | 27 | 493-11099-ND | kr.11.79000 | Similar |
| UPM1V122MHD | Nichicon | 103 | 493-5631-ND | kr.12.62000 | Similar |
| UPW1V122MHD | Nichicon | 516 | 493-1873-ND | kr.11.92000 | Similar |
| MAL213630122E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL213630122E3-ND | kr.12.05893 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.73000 | kr.11.73 |
| 10 | kr.7.65200 | kr.76.52 |
| 50 | kr.5.94440 | kr.297.22 |
| 400 | kr.4.58430 | kr.1,833.72 |
| 800 | kr.4.27428 | kr.3,419.42 |
| 1.200 | kr.4.11783 | kr.4,941.40 |
| 2.800 | kr.3.84095 | kr.10,754.66 |
| 5.200 | kr.3.67496 | kr.19,109.79 |
| Unit Price without VAT: | kr.11.73000 |
|---|---|
| Unit Price with VAT: | kr.14.66250 |

