470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
FC Series

EEU-FC1J471

DigiKey Part Number
P10352-ND
Manufacturer
Manufacturer Product Number
EEU-FC1J471
Description
CAP ALUM 470UF 20% 63V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FC1J471 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.324 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.765 A @ 100 kHz
Part Status
Active
Impedance
59 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.630" Dia (16.00mm)
Voltage - Rated
63 V
Height - Seated (Max)
0.787" (20.00mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEU-FC1J471BPanasonic Industry1.452P19670CT-NDkr.12.88000Similar
MAL213668471E3Vishay Beyschlag/Draloric/BC Components487222213668471-NDkr.28.01000Similar
UPJ1J471MHDNichicon467493-5549-NDkr.10.90000Similar
UPJ1J471MHD6Nichicon14UPJ1J471MHD6-NDkr.12.11000Similar
UPM1J471MHDNichicon728493-7344-NDkr.11.73000Similar
In-Stock: 9.739
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.12.63000kr.12.63
10kr.8.26900kr.82.69
50kr.6.44580kr.322.29
100kr.5.87030kr.587.03
500kr.4.88032kr.2,440.16
1.000kr.4.56866kr.4,568.66
2.500kr.4.23616kr.10,590.40
5.000kr.4.03368kr.20,168.40
Manufacturers Standard Package
Unit Price without VAT:kr.12.63000
Unit Price with VAT:kr.15.78750