
MAL213668471E3 | |
|---|---|
DigiKey Part Number | 222213668471-ND |
Manufacturer | |
Manufacturer Product Number | MAL213668471E3 |
Description | CAP ALUM 470UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | MAL213668471E3 Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Applications |
Series | Ripple Current @ High Frequency 1.5 A @ 100 kHz |
Packaging Bulk | Impedance 55 mOhms |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.984" (25.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.71000 | kr.27.71 |
| 10 | kr.18.90600 | kr.189.06 |
| 50 | kr.15.25020 | kr.762.51 |
| 250 | kr.12.86944 | kr.3,217.36 |
| 500 | kr.12.12030 | kr.6,060.15 |
| 1.000 | kr.11.49810 | kr.11,498.10 |
| 2.500 | kr.10.83473 | kr.27,086.83 |
| 5.000 | kr.10.52339 | kr.52,616.95 |
| Unit Price without VAT: | kr.27.71000 |
|---|---|
| Unit Price with VAT: | kr.34.63750 |

