EEU-FC1J102 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 22
Unit Price: kr.2.33000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: kr.2.48000
Datasheet

Similar


Chemi-Con
In Stock: 44
Unit Price: kr.2.37000
Datasheet

Similar


Nichicon
In Stock: 209
Unit Price: kr.2.34000
Datasheet

Similar


Nichicon
In Stock: 139
Unit Price: kr.2.27000
Datasheet

Similar


Nichicon
In Stock: 85
Unit Price: kr.2.69000
Datasheet

Similar


Nichicon
In Stock: 1.267
Unit Price: kr.2.27000
Datasheet

Similar


Nichicon
In Stock: 2.570
Unit Price: kr.1.69000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 750
Unit Price: kr.4.42000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 218
Unit Price: kr.4.26000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 483
Unit Price: kr.4.28000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 845
Unit Price: kr.4.48000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 772
Unit Price: kr.2.19000
Datasheet
1000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
FC16 SERIES

EEU-FC1J102

DigiKey Part Number
P10355-ND
Manufacturer
Manufacturer Product Number
EEU-FC1J102
Description
CAP ALUM 1000UF 20% 63V RADIAL
Customer Reference
Detailed Description
1000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
EDA/CAD Models
EEU-FC1J102 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.078 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.77 A @ 100 kHz
Part Status
Obsolete
Impedance
36 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.630" Dia (16.00mm)
Voltage - Rated
63 V
Height - Seated (Max)
1.398" (35.50mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEU-FC1J102UPanasonic Industry22P11280-NDkr.2.33000Similar
ELXZ630ELL102ML35SChemi-Con0565-2031-NDkr.2.48000Upgrade
ELXY630ELL102ML40SChemi-Con44565-1872-NDkr.2.37000Similar
UPJ1J102MHDNichicon209493-5545-NDkr.2.34000Similar
UPJ1J102MHD6Nichicon139493-5546-NDkr.2.27000Similar
Obsolete
This product is no longer manufactured. View Substitutes