ELXZ630ELL102ML35S is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Chemi-Con
In Stock: 44
Unit Price: kr.17.76000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: kr.5.16390
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.16.03000

Similar


Panasonic Industry
In Stock: 22
Unit Price: kr.17.44000
Datasheet

Similar


Nichicon
In Stock: 209
Unit Price: kr.17.50000
Datasheet

Similar


Nichicon
In Stock: 139
Unit Price: kr.16.99000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.18.78000
Datasheet

Similar


Nichicon
In Stock: 85
Unit Price: kr.20.13000
Datasheet

Similar


Nichicon
In Stock: 1.267
Unit Price: kr.16.99000
Datasheet

Similar


Nichicon
In Stock: 2.570
Unit Price: kr.12.63000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 750
Unit Price: kr.33.08000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 218
Unit Price: kr.31.86000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 483
Unit Price: kr.32.05000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 845
Unit Price: kr.33.52000
Datasheet
1000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELXZ630ELL102ML35S

DigiKey Part Number
565-2031-ND
Manufacturer
Manufacturer Product Number
ELXZ630ELL102ML35S
Description
CAP ALUM 1000UF 20% 63V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ELXZ630ELL102ML35S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.662 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.77 A @ 100 kHz
Part Status
Active
Impedance
36 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.630" Dia (16.00mm)
Voltage - Rated
63 V
Height - Seated (Max)
1.437" (36.50mm)
Lifetime @ Temp.
8000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ELXY630ELL102ML40SChemi-Con44565-1872-NDkr.17.76000Similar
ELXZ630EC3102ML35SChemi-Con0ELXZ630EC3102ML35S-NDkr.5.16390Parametric Equivalent
EEU-FC1J102Panasonic Industry0P10355-NDkr.16.03000Similar
EEU-FC1J102UPanasonic Industry22P11280-NDkr.17.44000Similar
UPJ1J102MHDNichicon209493-5545-NDkr.17.50000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.18.52000kr.18.52
10kr.12.33900kr.123.39
50kr.9.76880kr.488.44
100kr.8.95860kr.895.86
500kr.7.56522kr.3,782.61
1.000kr.7.12683kr.7,126.83
2.500kr.6.65930kr.16,648.25
5.000kr.6.37462kr.31,873.10
Manufacturers Standard Package
Unit Price without VAT:kr.18.52000
Unit Price with VAT:kr.23.15000