
EEU-FC1H221B | |
|---|---|
DigiKey Part Number | P19654CT-ND - Cut Tape (CT) P19654TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FC1H221B |
Description | CAP ALUM 220UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1H221B Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 669.5 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.03 A @ 100 kHz |
Part Status Active | Impedance 90 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FC1J221X | Panasonic Industry | 585 | P19493-ND | kr.6.99000 | Parametric Equivalent |
| EEU-FC1J221XB | Panasonic Industry | 2.290 | P19667CT-ND | kr.7.12000 | Parametric Equivalent |
| B41866C6227M000 | TDK | 5.941 | 495-B41866C6227M000-ND | kr.7.76000 | Parametric Equivalent |
| ELXZ500ETD221MJ20S | Chemi-Con | 2.195 | 565-ELXZ500ETD221MJ20SCT-ND | kr.4.87000 | Parametric Equivalent |
| MAL215068221E3 | Vishay Beyschlag/Draloric/BC Components | 680 | MAL215068221E3-ND | kr.14.49000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.12000 | kr.7.12 |
| 10 | kr.4.53200 | kr.45.32 |
| 50 | kr.3.44980 | kr.172.49 |
| 100 | kr.3.10630 | kr.310.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.46914 | kr.1,234.57 |
| 1.000 | kr.2.28632 | kr.2,286.32 |
| 1.500 | kr.2.19401 | kr.3,291.01 |
| 2.500 | kr.2.09112 | kr.5,227.80 |
| 3.500 | kr.2.03063 | kr.7,107.20 |
| 5.000 | kr.1.97220 | kr.9,861.00 |
| Unit Price without VAT: | kr.7.12000 |
|---|---|
| Unit Price with VAT: | kr.8.90000 |

