
EEU-FC1J221XB | |
|---|---|
DigiKey Part Number | P19667CT-ND - Cut Tape (CT) P19667TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FC1J221XB |
Description | CAP ALUM 220UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1J221XB Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 575.3 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 885 mA @ 100 kHz |
Part Status Active | Impedance 147 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.04000 | kr.7.04 |
| 10 | kr.4.48200 | kr.44.82 |
| 50 | kr.3.41220 | kr.170.61 |
| 100 | kr.3.07240 | kr.307.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.44216 | kr.1,221.08 |
| 1.000 | kr.2.26135 | kr.2,261.35 |
| 1.500 | kr.2.17005 | kr.3,255.07 |
| 2.500 | kr.2.06828 | kr.5,170.70 |
| 3.500 | kr.2.00846 | kr.7,029.61 |
| 5.000 | kr.1.95067 | kr.9,753.35 |
| Unit Price without VAT: | kr.7.04000 |
|---|---|
| Unit Price with VAT: | kr.8.80000 |

