
EEU-FC1E331B | |
|---|---|
DigiKey Part Number | P19644CT-ND - Cut Tape (CT) P19644TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FC1E331B |
Description | CAP ALUM 330UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1E331B Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 490.8 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 755 mA @ 100 kHz |
Part Status Active | Impedance 90 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.531" (13.50mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FC1E331L | Panasonic Industry | 5.681 | P10272-ND | kr.0.66000 | Similar |
| EEU-FC1E331LB | Panasonic Industry | 483 | 10-EEU-FC1E331LBCT-ND | kr.0.67000 | Similar |
| EEU-FC1E331 | Panasonic Industry | 2.832 | P10273-ND | kr.0.66000 | Parametric Equivalent |
| ELXZ250ELL331MJC5S | Chemi-Con | 1.403 | 565-1955-ND | kr.0.93000 | Upgrade |
| ELXY250ELL331MJ16S | Chemi-Con | 326 | 565-1795-ND | kr.0.95000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.00000 | kr.5.00 |
| 10 | kr.3.14700 | kr.31.47 |
| 50 | kr.2.36400 | kr.118.20 |
| 100 | kr.2.11530 | kr.211.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.65506 | kr.827.53 |
| 1.000 | kr.1.52218 | kr.1,522.18 |
| 1.500 | kr.1.45511 | kr.2,182.66 |
| 2.500 | kr.1.38030 | kr.3,450.75 |
| 3.500 | kr.1.33632 | kr.4,677.12 |
| 5.000 | kr.1.29382 | kr.6,469.10 |
| Unit Price without VAT: | kr.5.00000 |
|---|---|
| Unit Price with VAT: | kr.6.25000 |

