EEU-FC1A822 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.8.36815

Similar


Chemi-Con
In Stock: 0
Unit Price: kr.7.91512
Datasheet

Similar


Chemi-Con
In Stock: 121
Unit Price: kr.19.40000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.7.59363
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.8.08300
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.9.51337
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.9.77248
Datasheet

Similar


Nichicon
In Stock: 107
Unit Price: kr.18.83000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: kr.7.57048
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.18.83000
Datasheet
8200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FC1A822

DigiKey Part Number
P11193-ND
Manufacturer
Manufacturer Product Number
EEU-FC1A822
Description
CAP ALUM 8200UF 20% 10V RADIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
8200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FC1A822 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
3.09 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
3.635 A @ 100 kHz
Part Status
Active
Impedance
16 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.709" Dia (18.00mm)
Voltage - Rated
10 V
Height - Seated (Max)
1.240" (31.50mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEU-FC1A822LPanasonic Industry0P11192-NDkr.8.36815Similar
ELXY100ELL822ML40SChemi-Con0565-1767-NDkr.7.91512Similar
ELXZ100ELL822ML35SChemi-Con121565-1920-NDkr.19.40000Similar
UPJ1A822MHDNichicon0493-5526-NDkr.7.59363Similar
UPJ1A822MHD6Nichicon0493-5527-NDkr.8.08300Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
500kr.8.85090kr.4,425.45
Unit Price without VAT:kr.8.85090
Unit Price with VAT:kr.11.06363