
ELXZ100ELL822ML35S | |
|---|---|
DigiKey Part Number | 565-1920-ND |
Manufacturer | |
Manufacturer Product Number | ELXZ100ELL822ML35S |
Description | CAP ALUM 8200UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 8200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXZ100ELL822ML35S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 8000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 2.6775 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.15 A @ 100 kHz | |
Impedance | 17 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.437" (36.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.68000 | kr.19.68 |
| 10 | kr.13.14300 | kr.131.43 |
| 50 | kr.10.43340 | kr.521.67 |
| 250 | kr.8.66456 | kr.2,166.14 |
| 500 | kr.8.10784 | kr.4,053.92 |
| 1.000 | kr.7.64527 | kr.7,645.27 |
| 2.500 | kr.7.15201 | kr.17,880.02 |
| 5.000 | kr.6.85168 | kr.34,258.40 |
| Unit Price without VAT: | kr.19.68000 |
|---|---|
| Unit Price with VAT: | kr.24.60000 |

