UPJ1A822MHD is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Nichicon
In Stock: 107
Unit Price: kr.18.83000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.8.85090
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: kr.7.91512
Datasheet

Similar


Chemi-Con
In Stock: 121
Unit Price: kr.19.40000
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: kr.7.57048
Datasheet
8200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPJ1A822MHD

DigiKey Part Number
493-5526-ND
Manufacturer
Manufacturer Product Number
UPJ1A822MHD
Description
CAP ALUM 8200UF 20% 10V RADIAL
Customer Reference
Detailed Description
8200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPJ1A822MHD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.53 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.82 A @ 10 kHz
Part Status
Not For New Designs
Impedance
23 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.630" Dia (16.00mm)
Voltage - Rated
10 V
Height - Seated (Max)
1.634" (41.50mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPW1A822MHDNichicon107493-1763-NDkr.18.83000Direct
EEU-FC1A822Panasonic Industry0P11193-NDkr.8.85090Similar
ELXY100ELL822ML40SChemi-Con0565-1767-NDkr.7.91512Similar
ELXZ100ELL822ML35SChemi-Con121565-1920-NDkr.19.40000Similar
ELXZ100ELL822MM30SChemi-Con0565-1921-NDkr.7.57048Similar
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
300kr.7.59363kr.2,278.09
Unit Price without VAT:kr.7.59363
Unit Price with VAT:kr.9.49204