EEU-FC0J682L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 175
Unit Price: kr.14.27000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.5.62776
Datasheet

Similar


Panasonic Industry
In Stock: 196
Unit Price: kr.15.79000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.6.32124
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 996
Unit Price: kr.17.75000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: kr.5.47180
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: kr.5.43644
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: kr.5.59976
Datasheet

Similar


Nichicon
In Stock: 398
Unit Price: kr.13.82000
Datasheet
6800 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FC0J682L

DigiKey Part Number
P10212-ND
Manufacturer
Manufacturer Product Number
EEU-FC0J682L
Description
CAP ALUM 6800UF 20% 6.3V RADIAL
Customer Reference
Detailed Description
6800 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
EDA/CAD Models
EEU-FC0J682L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.257 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.655 A @ 100 kHz
Part Status
Obsolete
Impedance
18 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
6.3 V
Height - Seated (Max)
1.575" (40.00mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEU-FC0J682Panasonic Industry175P10213-NDkr.14.27000Similar
EEU-FC0J682BPanasonic Industry0EEU-FC0J682B-NDkr.5.62776Similar
EEU-FC0J682SPanasonic Industry196P10214-NDkr.15.79000Similar
EEU-FC0J682SBPanasonic Industry0EEU-FC0J682SB-NDkr.6.32124Similar
EEU-FK0J682LPanasonic Industry996P124250-NDkr.17.75000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes