EEU-EE2G820 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Chemi-Con
In Stock: 47
Unit Price: kr.24.41000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: kr.30.94000
Datasheet

Upgrade


Nichicon
In Stock: 225
Unit Price: kr.29.99000
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: kr.27.26000
Datasheet

Similar


Nichicon
In Stock: 244
Unit Price: kr.22.82000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 1.800
Unit Price: kr.29.86000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 1.398
Unit Price: kr.25.23000
Datasheet
82 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-EE2G820

DigiKey Part Number
P13669-ND
Manufacturer
Manufacturer Product Number
EEU-EE2G820
Description
CAP ALUM 82UF 20% 400V RADIAL TH
Customer Reference
Detailed Description
82 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
EDA/CAD Models
EEU-EE2G820 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
575.75 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.645 A @ 100 kHz
Part Status
Obsolete
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.709" Dia (18.00mm)
Tolerance
±20%
Height - Seated (Max)
1.319" (33.50mm)
Voltage - Rated
400 V
Mounting Type
Lifetime @ Temp.
10000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-25°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EKXJ421ELL820MMN3SChemi-Con47565-EKXJ421ELL820MMN3S-NDkr.24.41000Upgrade
EKXJ451ELL820MMN3SChemi-Con0565-4230-NDkr.30.94000Upgrade
UCY2W820MHD6Nichicon225493-6938-NDkr.29.99000Upgrade
UCYW6820MHD6Nichicon0493-6977-NDkr.27.26000Upgrade
UPT2G820MHDNichicon244493-5700-NDkr.22.82000Similar
Obsolete
This product is no longer manufactured. View Substitutes