
EKXJ451ELL820MMN3S | |
|---|---|
DigiKey Part Number | 565-4230-ND |
Manufacturer | |
Manufacturer Product Number | EKXJ451ELL820MMN3S |
Description | CAP ALUM 82UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 82 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKXJ451ELL820MMN3S Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 730 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.825 A @ 100 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.299" (33.00mm) |
Lifetime @ Temp. 12000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.94000 | kr.30.94 |
| 10 | kr.21.22600 | kr.212.26 |
| 50 | kr.17.18900 | kr.859.45 |
| 250 | kr.14.56120 | kr.3,640.30 |
| 500 | kr.13.73446 | kr.6,867.23 |
| 1.000 | kr.13.04791 | kr.13,047.91 |
| 2.500 | kr.12.31583 | kr.30,789.58 |
| 5.000 | kr.11.87032 | kr.59,351.60 |
| Unit Price without VAT: | kr.30.94000 |
|---|---|
| Unit Price with VAT: | kr.38.67500 |

