82 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450TXW82MEFC18X30

DigiKey Part Number
1189-1391-ND
Manufacturer
Manufacturer Product Number
450TXW82MEFC18X30
Description
CAP ALUM 82UF 20% 450V RADIAL TH
Customer Reference
Detailed Description
82 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
450TXW82MEFC18X30 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
650 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
975 mA @ 100 kHz
Part Status
Not For New Designs
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.709" Dia (18.00mm)
Tolerance
±20%
Height - Seated (Max)
1.280" (32.50mm)
Voltage - Rated
450 V
Mounting Type
Lifetime @ Temp.
12000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
450BXW82MEFR18X30Rubycon1.7991189-3216-NDkr.30.19000Parametric Equivalent
UCY2W820MHD6Nichicon212493-6938-NDkr.30.32000Direct
EKXJ451ELL820MMN3SChemi-Con1.245565-4230-NDkr.24.74000Upgrade
In-Stock: 1.398
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.25.51000kr.25.51
10kr.17.24900kr.172.49
50kr.13.82260kr.691.13
200kr.11.84345kr.2,368.69
600kr.10.71998kr.6,431.99
1.000kr.10.30004kr.10,300.04
2.600kr.9.65366kr.25,099.52
5.000kr.9.29778kr.46,488.90
Manufacturers Standard Package
Unit Price without VAT:kr.25.51000
Unit Price with VAT:kr.31.88750