
EEU-EE2G470B | |
|---|---|
DigiKey Part Number | 10-EEU-EE2G470BCT-ND - Cut Tape (CT) 10-EEU-EE2G470BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-EE2G470B |
Description | CAP ALUM 47UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-EE2G470B Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 410 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.18 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-ED2G470S | Panasonic Industry | 1.718 | P13546-ND | kr.19.17000 | Parametric Equivalent |
| EEU-ED2G470SB | Panasonic Industry | 1.316 | 10-EEU-ED2G470SBCT-ND | kr.19.55000 | Parametric Equivalent |
| EEU-EE2G470S | Panasonic Industry | 37.406 | P13667-ND | kr.18.72000 | Parametric Equivalent |
| EEU-EE2G470SB | Panasonic Industry | 247 | 10-EEU-EE2G470SBCT-ND | kr.19.10000 | Parametric Equivalent |
| 450BXG47MEFC18X20 | Rubycon | 486 | 1189-450BXG47MEFC18X20-ND | kr.20.32000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.82000 | kr.17.82 |
| 10 | kr.11.85200 | kr.118.52 |
| 50 | kr.9.36760 | kr.468.38 |
| 100 | kr.8.58430 | kr.858.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.7.60508 | kr.1,901.27 |
| 500 | kr.7.10434 | kr.3,552.17 |
| 750 | kr.6.85169 | kr.5,138.77 |
| 1.250 | kr.6.57005 | kr.8,212.56 |
| 1.750 | kr.6.40451 | kr.11,207.89 |
| 2.500 | kr.6.24460 | kr.15,611.50 |
| Unit Price without VAT: | kr.17.82000 |
|---|---|
| Unit Price with VAT: | kr.22.27500 |

