Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EEU-EE2E220B | |
|---|---|
DigiKey Part Number | 10-EEU-EE2E220BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-EE2E220B |
Description | CAP ALUM 22UF 20% 250V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-EE2E220B Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 275 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 785 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 8000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-ED2E220 | Panasonic Industry | 929 | P13532-ND | kr.6.91000 | Parametric Equivalent |
| EEU-ED2E220B | Panasonic Industry | 2.501 | P19624CT-ND | kr.7.04000 | Parametric Equivalent |
| EEU-EE2E220 | Panasonic Industry | 472 | P13640-ND | kr.7.16000 | Parametric Equivalent |
| 250BXA22M10X20 | Rubycon | 0 | 250BXA22M10X20-ND | kr.1.80329 | Parametric Equivalent |
| 250BXC22MEFC10X20 | Rubycon | 565 | 1189-2213-ND | kr.6.97000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.19218 | kr.4,384.36 |
| Unit Price without VAT: | kr.2.19218 |
|---|---|
| Unit Price with VAT: | kr.2.74023 |












