EEU-EE2D220B is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.6.91000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.2.10457
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 529
Unit Price: kr.6.91000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 2.501
Unit Price: kr.7.04000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.7.16000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 472
Unit Price: kr.7.16000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.2.19218
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.1.80329
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.1.71275
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.1.63490
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.1.80329
Datasheet

Parametric Equivalent


Rubycon
In Stock: 607
Unit Price: kr.6.97000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.1.72283
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 520
Unit Price: kr.6.34000
Datasheet
22 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-EE2D220B

DigiKey Part Number
10-EEU-EE2D220BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-EE2D220B
Description
CAP ALUM 22UF 20% 200V RADIAL TH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
22 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-EE2D220B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
297.5 mA @ 120 Hz
Packaging
Tape & Box (TB)
Ripple Current @ High Frequency
850 mA @ 100 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.866" (22.00mm)
Voltage - Rated
200 V
Mounting Type
Lifetime @ Temp.
8000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEU-ED2D220Panasonic Industry0P13521-NDkr.6.91000Parametric Equivalent
EEU-ED2D220BPanasonic Industry0EEU-ED2D220B-NDkr.2.10457Parametric Equivalent
EEU-ED2E220Panasonic Industry529P13532-NDkr.6.91000Parametric Equivalent
EEU-ED2E220BPanasonic Industry2.501P19624CT-NDkr.7.04000Parametric Equivalent
EEU-EE2D220Panasonic Industry0P13629-NDkr.7.16000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.1.72347kr.1,723.47
Unit Price without VAT:kr.1.72347
Unit Price with VAT:kr.2.15434