Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Parametric Equivalent
Parametric Equivalent

EEU-ED2V100B | |
|---|---|
DigiKey Part Number | EEU-ED2V100B-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-ED2V100B |
Description | CAP ALUM 10UF 20% 350V RADIAL TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-ED2V100B Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 140 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 350 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 8000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-2VHG100 | Panasonic Industry | 535 | 10-ECA-2VHG100-ND | kr.6.02000 | Similar |
| ECA-2VHG100B | Panasonic Industry | 983 | 10-ECA-2VHG100BCT-ND | kr.6.15000 | Similar |
| EEU-EB2V100 | Panasonic Industry | 0 | P5931-ND | kr.7.42000 | Similar |
| EEU-ED2G100 | Panasonic Industry | 1.496 | P13540-ND | kr.7.67000 | Parametric Equivalent |
| EEU-ED2G100B | Panasonic Industry | 1.759 | P19625CT-ND | kr.7.80000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.86954 | kr.1,869.54 |
| Unit Price without VAT: | kr.1.86954 |
|---|---|
| Unit Price with VAT: | kr.2.33693 |










