EEU-EE2W100B is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 105.259
Unit Price: kr.4.36000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 5.940
Unit Price: kr.6.09000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 1.890
Unit Price: kr.11.15000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.56026
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.03017
Datasheet

Parametric Equivalent


Nichicon
In Stock: 424
Unit Price: kr.7.76000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.2.83936
Datasheet

Parametric Equivalent


Nichicon
In Stock: 442
Unit Price: kr.9.49000
Datasheet
10 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-EE2W100B

DigiKey Part Number
10-EEU-EE2W100BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-EE2W100B
Description
CAP ALUM 10UF 20% 450V RADIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
10 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-EE2W100B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
115 mA @ 120 Hz
Packaging
Tape & Box (TB)
Ripple Current @ High Frequency
330 mA @ 100 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.866" (22.00mm)
Voltage - Rated
450 V
Mounting Type
Lifetime @ Temp.
10000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
450BXC10MEFC10X20Rubycon105.2591189-1894-NDkr.4.36000Parametric Equivalent
450BXC10MEFCT810X20Rubycon5.9401189-4199-1-NDkr.6.09000Parametric Equivalent
EKXF451ELL100MJ20SChemi-Con1.890565-5062-NDkr.11.15000Parametric Equivalent
ESU106M450AH4AAKEMET0399-ESU106M450AH4AA-NDkr.1.56026Parametric Equivalent
ESU106M450AH4EAKEMET0399-ESU106M450AH4EA-NDkr.1.03017Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.3.81433kr.3,814.33
Unit Price without VAT:kr.3.81433
Unit Price with VAT:kr.4.76791