Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EEU-EB2W330SB | |
|---|---|
DigiKey Part Number | 10-EEU-EB2W330SBTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-EB2W330SB |
Description | CAP ALUM 33UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 33 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-EB2W330SB Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 340 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 680 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-EB2W330S | Panasonic Industry | 263 | P5950-ND | kr.18.89000 | Parametric Equivalent |
| EEU-EB2W330SE | Panasonic Industry | 0 | 10-EEU-EB2W330SE-ND | kr.6.24585 | Parametric Equivalent |
| EEU-ED2W330S | Panasonic Industry | 0 | P13562-ND | kr.21.37000 | Parametric Equivalent |
| EEU-ED2W330SB | Panasonic Industry | 0 | EEU-ED2W330SB-ND | kr.6.99732 | Parametric Equivalent |
| 336KFM450MRV | CORNELL DUBILIER KNOWLES | 0 | 1572-336KFM450MRV-ND | kr.6.88878 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.7.78298 | kr.3,891.49 |
| Unit Price without VAT: | kr.7.78298 |
|---|---|
| Unit Price with VAT: | kr.9.72873 |







