ESG336M450AN5AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.6.49824
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: kr.6.88878
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 263
Unit Price: kr.18.89000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.7.78298
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.6.24585
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.21.37000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.6.99732
Datasheet
33 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESG336M450AN5AA

DigiKey Part Number
399-ESG336M450AN5AA-ND
Manufacturer
Manufacturer Product Number
ESG336M450AN5AA
Description
CAP ALUM RAD 105C
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
33 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ESG336M450AN5AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
280 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
448 mA @ 100 kHz
Part Status
Active
Impedance
1.2 Ohms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.709" Dia (18.00mm)
Voltage - Rated
450 V
Height - Seated (Max)
1.063" (27.00mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-25°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ESZ336M450AN5AAKEMET0399-ESZ336M450AN5AA-NDkr.6.49824Parametric Equivalent
336KFM450MRVCORNELL DUBILIER KNOWLES01572-336KFM450MRV-NDkr.6.88878Parametric Equivalent
EEU-EB2W330SPanasonic Industry263P5950-NDkr.18.89000Parametric Equivalent
EEU-EB2W330SBPanasonic Industry010-EEU-EB2W330SBTB-NDkr.7.78298Parametric Equivalent
EEU-EB2W330SEPanasonic Industry010-EEU-EB2W330SE-NDkr.6.24585Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
2.400kr.5.31688kr.12,760.51
Unit Price without VAT:kr.5.31688
Unit Price with VAT:kr.6.64610