EEU-EB2D151SB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 122
Unit Price: kr.17.69000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 195
Unit Price: kr.29.92000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.5.54932
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: kr.5.33828
Datasheet

Parametric Equivalent


Nichicon
In Stock: 468
Unit Price: kr.18.51000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 119
Unit Price: kr.18.51000
Datasheet
150 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-EB2D151SB

DigiKey Part Number
10-EEU-EB2D151SBTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-EB2D151SB
Description
CAP ALUM 150UF 20% 200V RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
150 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-EB2D151SB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
704 mA @ 120 Hz
Ripple Current @ High Frequency
1.28 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
250kr.5.65324kr.1,413.31
Manufacturers Standard Package
Unit Price without VAT:kr.5.65324
Unit Price with VAT:kr.7.06655