Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ESG157M200AN5AA | |
|---|---|
DigiKey Part Number | 399-ESG157M200AN5AA-ND |
Manufacturer | |
Manufacturer Product Number | ESG157M200AN5AA |
Description | CAP ALUM RAD 105C |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESG157M200AN5AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 650 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.04 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RXQ151M2EBK-1825S | Surge | 0 | 4403-RXQ151M2EBK-1825S-ND | kr.5.33828 | Parametric Equivalent |
| UCS2E151MHD | Nichicon | 468 | 493-17597-ND | kr.18.51000 | Parametric Equivalent |
| UCS2E151MHD1TN | Nichicon | 119 | 493-13286-1-ND | kr.18.51000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | kr.5.54932 | kr.13,318.37 |
| Unit Price without VAT: | kr.5.54932 |
|---|---|
| Unit Price with VAT: | kr.6.93665 |




