Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

EET-HC2W181CA | |
|---|---|
DigiKey Part Number | P11807-ND |
Manufacturer | |
Manufacturer Product Number | EET-HC2W181CA |
Description | CAP ALUM 180UF 20% 450V SNAP TH |
Customer Reference | |
Detailed Description | 180 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.013Ohm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EET-HC2W181CA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 870 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.22 A @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 450 V | Mounting Type |
ESR (Equivalent Series Resistance) 1.013Ohm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 2000 Hrs @ 105°C | Base Product Number |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKMM451VSN181MQ40S | Chemi-Con | 340 | 565-EKMM451VSN181MQ40S-ND | kr.59.85000 | Direct |
| EKMQ451VSN181MQ40S | Chemi-Con | 170 | 565-EKMQ451VSN181MQ40S-ND | kr.62.45000 | Direct |
| LAR2W181MELA35 | Nichicon | 107 | 493-8071-ND | kr.41.91000 | Direct |
| LGN2W181MELA35 | Nichicon | 355 | 493-8401-ND | kr.42.41000 | Direct |
| LGX2W181MELA35 | Nichicon | 122 | 493-7917-ND | kr.44.76000 | Direct |











