Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EET-HC2G271EA | |
|---|---|
DigiKey Part Number | P11768-ND |
Manufacturer | |
Manufacturer Product Number | EET-HC2G271EA |
Description | CAP ALUM 270UF 20% 400V SNAP TH |
Customer Reference | |
Detailed Description | 270 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 675mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EET-HC2G271EA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.22 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.71 A @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 400 V | Mounting Type |
ESR (Equivalent Series Resistance) 675mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 2000 Hrs @ 105°C | Base Product Number |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKMR451VSN271MA25S | Chemi-Con | 400 | 565-EKMR451VSN271MA25S-ND | kr.78.74000 | Upgrade |
| EKMS421VSN271MA25S | Chemi-Con | 200 | 565-EKMS421VSN271MA25S-ND | kr.106.45000 | Upgrade |
| ELHS451VSN271MA25S | Chemi-Con | 386 | 565-ELHS451VSN271MA25S-ND | kr.96.75000 | Upgrade |
| ELXS421VSN271MA25S | Chemi-Con | 0 | ELXS421VSN271MA25S-ND | kr.42.81655 | Upgrade |
| 381LR271M400K032 | Cornell Dubilier Knowles | 1.204 | 338-2492-ND | kr.58.71000 | Similar |











