400HXG270MEFC35X25 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.25.45860
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.28.00850
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.13.90970
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.36.87870
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.73.01000
Datasheet

Upgrade


Chemi-Con
In Stock: 200
Unit Price: kr.107.62000
Datasheet

Upgrade


Chemi-Con
In Stock: 386
Unit Price: kr.97.82000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: kr.43.28930
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.29.04825
Datasheet

Parametric Equivalent


Nichicon
In Stock: 7.781
Unit Price: kr.49.55000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 200
Unit Price: kr.51.22000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.55.38000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 93
Unit Price: kr.56.66000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.23.49780
Datasheet
270 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

400HXG270MEFC35X25

DigiKey Part Number
400HXG270MEFC35X25-ND
Manufacturer
Manufacturer Product Number
400HXG270MEFC35X25
Description
CAP ALUM 270UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
270 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
400HXG270MEFC35X25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.12 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.968 A @ 10 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.378" Dia (35.00mm)
Tolerance
±20%
Height - Seated (Max)
1.063" (27.00mm)
Voltage - Rated
400 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
400MXG270MEFCSN35X25Rubycon0400MXG270MEFCSN35X25-NDkr.25.45860Parametric Equivalent
420MXG270MEFCSN35X25Rubycon0420MXG270MEFCSN35X25-NDkr.28.00850Parametric Equivalent
450MXG270MEFCSN35X25Rubycon01189-450MXG270MEFCSN35X25-NDkr.13.90970Parametric Equivalent
475VXT270MEFCSN35X25Rubycon01189-475VXT270MEFCSN35X25-NDkr.36.87870Parametric Equivalent
500VXT270MEFCSN35X25Rubycon01189-500VXT270MEFCSN35X25-NDkr.73.01000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.29.42380kr.2,942.38
Manufacturers Standard Package
Unit Price without VAT:kr.29.42380
Unit Price with VAT:kr.36.77975