
381LR271M400K032 | |
|---|---|
DigiKey Part Number | 338-2492-ND |
Manufacturer | |
Manufacturer Product Number | 381LR271M400K032 |
Description | CAP ALUM 270UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 270 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 491mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | 491mOhm @ 120Hz | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.56 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.23 A @ 20 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.58.71000 | kr.58.71 |
| 10 | kr.41.73000 | kr.417.30 |
| 80 | kr.33.19150 | kr.2,655.32 |
| 160 | kr.31.24788 | kr.4,999.66 |
| 560 | kr.28.53295 | kr.15,978.45 |
| 1.040 | kr.27.49347 | kr.28,593.21 |
| Unit Price without VAT: | kr.58.71000 |
|---|---|
| Unit Price with VAT: | kr.73.38750 |

