
EEE-HB1H4R7AR | |
|---|---|
DigiKey Part Number | PCE4766TR-ND - Tape & Reel (TR) PCE4766CT-ND - Cut Tape (CT) PCE4766DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HB1H4R7AR |
Description | CAP ALUM 4.7UF 20% 50V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HB1H4R7AR Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 23 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 39.1 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.228" (5.80mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-HA1H4R7AR | Panasonic Industry | 2.241 | PCE4676CT-ND | kr.2.69000 | Direct |
| EEE-HA1H4R7R | Panasonic Industry | 1.451 | PCE4223CT-ND | kr.2.50000 | Direct |
| EEE-FK1J4R7R | Panasonic Industry | 15.172 | PCE3824CT-ND | kr.3.27000 | Upgrade |
| EEE-HC1H4R7R | Panasonic Industry | 1.952 | P19738CT-ND | kr.2.95000 | Upgrade |
| EEE-FC1H4R7R | Panasonic Industry | 2.362 | PCE4021CT-ND | kr.2.88000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.82000 | kr.2.82 |
| 10 | kr.1.73100 | kr.17.31 |
| 50 | kr.1.27300 | kr.63.65 |
| 100 | kr.1.12690 | kr.112.69 |
| 500 | kr.0.87574 | kr.437.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.78170 | kr.781.70 |
| 2.000 | kr.0.71686 | kr.1,433.72 |
| 3.000 | kr.0.68410 | kr.2,052.30 |
| 5.000 | kr.0.64758 | kr.3,237.90 |
| 7.000 | kr.0.62610 | kr.4,382.70 |
| 10.000 | kr.0.60535 | kr.6,053.50 |
| Unit Price without VAT: | kr.2.82000 |
|---|---|
| Unit Price with VAT: | kr.3.52500 |

