4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-HA1H4R7AR

DigiKey Part Number
PCE4676TR-ND - Tape & Reel (TR)
PCE4676CT-ND - Cut Tape (CT)
PCE4676DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-HA1H4R7AR
Description
CAP ALUM 4.7UF 20% 50V SMD
Customer Reference
Detailed Description
4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-HA1H4R7AR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
23 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
39.1 mA @ 10 kHz
Part Status
Not For New Designs
Size / Dimension
0.197" Dia (5.00mm)
Capacitance
Height - Seated (Max)
0.213" (5.40mm)
Tolerance
±20%
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-HB1H4R7ARPanasonic Industry980PCE4766CT-NDkr.2.79000Similar
EEE-HB1H4R7RPanasonic Industry54PCE4147CT-NDkr.2.54000Similar
EEE-HC1H4R7RPanasonic Industry1.952P19738CT-NDkr.2.92000Similar
EEE-HD1H4R7RPanasonic Industry15.745PCE4975CT-NDkr.2.92000Similar
UUD1H4R7MCL1GSNichicon2.512493-2297-1-NDkr.3.23000Similar
In-Stock: 2.266
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.66000kr.2.66
10kr.1.65500kr.16.55
50kr.1.21720kr.60.86
100kr.1.07780kr.107.78
500kr.0.83650kr.418.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.74622kr.746.22
2.000kr.0.68390kr.1,367.80
3.000kr.0.65241kr.1,957.23
5.000kr.0.61730kr.3,086.50
7.000kr.0.59666kr.4,176.62
10.000kr.0.57672kr.5,767.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.66000
Unit Price with VAT:kr.3.32500