
EEE-FC1H4R7R | |
|---|---|
DigiKey Part Number | PCE4021TR-ND - Tape & Reel (TR) PCE4021CT-ND - Cut Tape (CT) PCE4021DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FC1H4R7R |
Description | CAP ALUM 4.7UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FC1H4R7R Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 37.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 50 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 3 Ohms |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.213" (5.40mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-HB1H4R7AR | Panasonic Industry | 980 | PCE4766CT-ND | kr.2.79000 | Upgrade |
| EEE-HB1H4R7R | Panasonic Industry | 7.074 | PCE4147CT-ND | kr.2.54000 | Upgrade |
| EEE-HD1H4R7R | Panasonic Industry | 15.745 | PCE4975CT-ND | kr.2.92000 | Similar |
| EDH475M050S9DAA | KEMET | 0 | EDH475M050S9DAA-ND | kr.0.51654 | Upgrade |
| EXV475M050S9DAA | KEMET | 0 | EXV475M050S9DAA-ND | kr.0.45216 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.85000 | kr.2.85 |
| 10 | kr.1.74400 | kr.17.44 |
| 50 | kr.1.28200 | kr.64.10 |
| 100 | kr.1.13610 | kr.113.61 |
| 500 | kr.0.88342 | kr.441.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.78882 | kr.788.82 |
| 2.000 | kr.0.72365 | kr.1,447.30 |
| 3.000 | kr.0.69072 | kr.2,072.16 |
| 5.000 | kr.0.65401 | kr.3,270.05 |
| 7.000 | kr.0.63242 | kr.4,426.94 |
| 10.000 | kr.0.61156 | kr.6,115.60 |
| Unit Price without VAT: | kr.2.85000 |
|---|---|
| Unit Price with VAT: | kr.3.56250 |

