Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

EEE-HB0J221AP | |
|---|---|
DigiKey Part Number | PCE4734TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EEE-HB0J221AP |
Description | CAP ALUM 220UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 220 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HB0J221AP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 150 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 255 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.402" (10.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FP1E221AP | Panasonic Industry | 7.111 | PCE4548CT-ND | kr.7.29000 | Upgrade |
| EEE-FP1V221AP | Panasonic Industry | 802 | PCE4444CT-ND | kr.6.59000 | Upgrade |
| EEE-HA1A221P | Panasonic Industry | 917 | PCE4172CT-ND | kr.4.82000 | Upgrade |
| EEE-HA1C221UP | Panasonic Industry | 32.451 | PCE4184CT-ND | kr.4.82000 | Upgrade |
| EEE-HA1E221UP | Panasonic Industry | 5.675 | PCE4200CT-ND | kr.5.14000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.99900 | kr.1,999.00 |
| Unit Price without VAT: | kr.1.99900 |
|---|---|
| Unit Price with VAT: | kr.2.49875 |










