
EEE-HB1A221AP | |
|---|---|
DigiKey Part Number | PCE4739TR-ND - Tape & Reel (TR) PCE4739CT-ND - Cut Tape (CT) PCE4739DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HB1A221AP |
Description | CAP ALUM 220UF 20% 10V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HB1A221AP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 160 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 272 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.402" (10.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.59000 | kr.6.59 |
| 10 | kr.4.19100 | kr.41.91 |
| 50 | kr.3.18020 | kr.159.01 |
| 100 | kr.2.86060 | kr.286.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.26744 | kr.1,133.72 |
| 1.000 | kr.2.09696 | kr.2,096.96 |
| 1.500 | kr.2.01092 | kr.3,016.38 |
| 2.500 | kr.1.91496 | kr.4,787.40 |
| 3.500 | kr.1.85856 | kr.6,504.96 |
| 5.000 | kr.1.80406 | kr.9,020.30 |
| Unit Price without VAT: | kr.6.59000 |
|---|---|
| Unit Price with VAT: | kr.8.23750 |

